Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ100CA

Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB
Search Keywords: SMBJ100CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ100CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD214B-T100CA
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Peak Pulse Current: 3.7 A
Direction Type: Bi-Directional
Maximum Clamping Voltage: 162 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ100CA RoHS compliant?
Yes, SMBJ100CA is RoHS compliant.
What is the lead time for SMBJ100CA?
The standard lead time for SMBJ100CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,888
Ships today, if you order in
Minimum Order Quantity:
1283
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,283
$0.1067
6,000
$0.1059
9,000
$0.0990
12,000
$0.0985
27,000
$0.0983
51,000
$0.0980
102,000
$0.0978
150,000 +
$0.0975
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!