Available Replacements
ROHs Equivalent
CD214A-T85CALF
CD214A-T85CALF

Bourns

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ85CA

Diode TVS Single Bi-Dir 85V 400W 2-Pin SMA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 85V 400W 2-Pin SMA
Search Keywords: SMAJ85CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ85CA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Family:
    CD214A-T85CA
  • Maximum Peak Pulse Current:
    2.9 A
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    137 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ85CA RoHS compliant?
No, SMAJ85CA is not RoHS compliant.
What is the lead time for SMAJ85CA?
The standard lead time for SMAJ85CA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.1015
10,000
$0.0986
25,000
$0.0932
50,000
$0.0895
100,000
$0.0872
150,000 +
$0.0870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!