Available Replacements
ROHs Eşdeğeri
CD214A-T64CALF CD214A-T64CALF Bourns
CD214A-T64CALF

Bourns

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ64CA

Diode TVS Single Bi-Dir 64V 400W 2-Pin SMA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 64V 400W 2-Pin SMA
Search Keywords: SMAJ64CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ64CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Peak Pulse Current: 3.9 A
Family: CD214A-T64CA
Direction Type: Bi-Directional
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Clamping Voltage: 103 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ64CA RoHS compliant?
No, SMAJ64CA is not RoHS compliant.
What is the lead time for SMAJ64CA?
The standard lead time for SMAJ64CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1015
10,000
$0.0986
25,000
$0.0932
50,000
$0.0895
100,000
$0.0872
150,000 +
$0.0870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!