Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ54A

TVS Diode Single Uni-Dir 54V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 54V 400W 2-Pin SMA T/R
Search Keywords: SMAJ54A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ54A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Configuration:
    Single
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    4.6 A
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Family:
    SMAJ54A
  • Maximum Clamping Voltage:
    87.1 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ54A RoHS compliant?
Yes, SMAJ54A is RoHS compliant.
What is the lead time for SMAJ54A?
The standard lead time for SMAJ54A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0866
10,000
$0.0841
25,000
$0.0795
50,000
$0.0763
100,000
$0.0744
150,000 +
$0.0742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!