Available Replacements
ROHs Equivalent
CD214A-T45ALF CD214A-T45ALF Bourns
CD214A-T45ALF

Bourns

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ45A

A unidirectional Transient Voltage Suppressor (TVS) diode in an SMA package, designed for surge protection with a 400W peak pu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
A unidirectional Transient Voltage Suppressor (TVS) diode in an SMA package, designed for surge protection with a 400W peak pulse power rating.
Search Keywords: SMAJ45A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ45A
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Peak Pulse Current: 5.5 A
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Direction Type: Uni-Directional
Family: SMAJ45A
Maximum Clamping Voltage: 72.7 V
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ45A RoHS compliant?
No, SMAJ45A is not RoHS compliant.
What is the lead time for SMAJ45A?
The standard lead time for SMAJ45A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0694
10,000
$0.0684
25,000
$0.0666
50,000
$0.0653
100,000
$0.0645
150,000
$0.0644
250,000 +
$0.0642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!