Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ440CA

TVS Diode Single Bi-Dir 440V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 440V 400W 2-Pin SMA T/R
Search Keywords: SMAJ440CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ440CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Peak Pulse Current: 0.6 A
Maximum Clamping Voltage: 648 V
Family: SMAJ440CA
Configuration: Single
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Direction Type: Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ440CA RoHS compliant?
Yes, SMAJ440CA is RoHS compliant.
What is the lead time for SMAJ440CA?
The standard lead time for SMAJ440CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,885
Can Ship immediately
Minimum Order Quantity:
603
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
603
$0.2482
2,500
$0.2353
5,000
$0.2059
10,000
$0.2000
25,000
$0.1995
50,000 +
$0.1990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!