Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ440A

TVS Diode Single Uni-Dir 440V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 440V 400W 2-Pin SMA T/R
Search Keywords: SMAJ440A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ440A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Configuration: Single
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current: 0.6 A
Maximum Clamping Voltage: 698 V
Direction Type: Uni-Directional
Family: SMAJ440A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ440A RoHS compliant?
Yes, SMAJ440A is RoHS compliant.
What is the lead time for SMAJ440A?
The standard lead time for SMAJ440A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,338
Can Ship immediately
Minimum Order Quantity:
770
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
770
$0.1379
5,000
$0.1352
10,000
$0.1348
25,000
$0.1344
50,000
$0.1341
100,000 +
$0.1338
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!