Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ400CA

Diode TVS Single Bi-Dir 400V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 400V 400W 2-Pin SMA T/R
Search Keywords: SMAJ400CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ400CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Clamping Voltage: 486 V
Maximum Peak Pulse Current: 0.8 A
Direction Type: Bi-Directional
Family: SMAJ400CA
Configuration: Single
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ400CA RoHS compliant?
Yes, SMAJ400CA is RoHS compliant.
What is the lead time for SMAJ400CA?
The standard lead time for SMAJ400CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,100
Can Ship immediately
MOQ for In Stock Qty:
603
MOQ for out of Stock Qty:
603
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
603
$0.4094
2,500
$0.4084
5,000
$0.2513
7,500
$0.1990
10,000 +
$0.1950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!