- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMAJ36CA
Bourns
SMAJ36CA
ESD Suppressors / TVS Diodes - 36V - 400W - 2-Pin - DO-214AC - 1µA - Surface Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD Suppressors / TVS Diodes - 36V - 400W - 2-Pin - DO-214AC - 1µA - Surface Mount.
Search Keywords: SMAJ36CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMAJ36CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:SMAJ36CA
-
Configuration:Single
-
Maximum Clamping Voltage:58.1 V
-
Maximum Peak Pulse Current:6.9 A
-
Direction Type:Bi-Directional
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
Frequently Asked Questions
Is SMAJ36CA RoHS compliant?
Yes, SMAJ36CA is RoHS compliant.
What is the lead time for SMAJ36CA?
The standard lead time for SMAJ36CA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79,952
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5,000
$0.1015
10,000
$0.0986
25,000
$0.0932
50,000
$0.0895
100,000
$0.0872
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing