Available Replacements
ROHs Equivalent
CD214A-T33CALF CD214A-T33CALF Bourns
CD214A-T33CALF

Bourns

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ33CA

TVS Diode Single Bi-Dir 33V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 33V 400W 2-Pin SMA T/R
Search Keywords: SMAJ33CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ33CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Clamping Voltage: 53.3 V
Direction Type: Bi-Directional
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current: 7.5 A
Configuration: Single
Family: SMAJ33CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ33CA RoHS compliant?
No, SMAJ33CA is not RoHS compliant.
What is the lead time for SMAJ33CA?
The standard lead time for SMAJ33CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147,811
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1015
10,000
$0.0986
25,000
$0.0932
50,000
$0.0895
100,000
$0.0872
150,000 +
$0.0870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!