Available Replacements
ROHs Equivalent
CD214A-T30CALF CD214A-T30CALF Bourns
CD214A-T30CALF

Bourns

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ30CA

TVS Diode Single Bi-Dir 30V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 30V 400W 2-Pin SMA T/R
Search Keywords: SMAJ30CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ30CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Direction Type: Bi-Directional
Maximum Peak Pulse Current: 8.3 A
Configuration: Single
Family: SMAJ30CA
Maximum Clamping Voltage: 48.4 V
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ30CA RoHS compliant?
No, SMAJ30CA is not RoHS compliant.
What is the lead time for SMAJ30CA?
The standard lead time for SMAJ30CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,576
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1272
10,000
$0.1196
25,000
$0.1126
50,000
$0.1123
100,000
$0.1120
150,000 +
$0.1118
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!