- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMAJ24CA
Bourns
SMAJ24CA
TVS Diode Single Bi-Dir 24V 400W 2-Pin SMA T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode Single Bi-Dir 24V 400W 2-Pin SMA T/R
Search Keywords: SMAJ24CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMAJ24CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Direction Type:Bi-Directional
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Configuration:Single
-
Maximum Clamping Voltage:38.9 V
-
Family:SMAJ24CA
-
Maximum Peak Pulse Current:10.3 A
Frequently Asked Questions
Is SMAJ24CA RoHS compliant?
Yes, SMAJ24CA is RoHS compliant.
What is the lead time for SMAJ24CA?
The standard lead time for SMAJ24CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0981
10,000
$0.0955
25,000
$0.0906
50,000
$0.0873
100,000
$0.0853
150,000 +
$0.0850
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT