Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ24A

TVS Diode Single Uni-Dir 24V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 24V 400W 2-Pin SMA T/R
Search Keywords: SMAJ24A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ24A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Peak Pulse Current: 10.3 A
Maximum Clamping Voltage: 38.9 V
Configuration: Single
Direction Type: Uni-Directional
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Family: SMAJ24A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ24A RoHS compliant?
Yes, SMAJ24A is RoHS compliant.
What is the lead time for SMAJ24A?
The standard lead time for SMAJ24A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.116
10,000
$0.113
25,000
$0.111
50,000
$0.109
100,000
$0.107
150,000
$0.105
250,000 +
$0.103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!