Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ22A

TVS Diode Single Uni-Dir 22V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 22V 400W 2-Pin SMA T/R
Search Keywords: SMAJ22A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ22A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Peak Pulse Current: 11.2 A
Family: SMAJ22A
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Configuration: Single
Direction Type: Uni-Directional
Maximum Clamping Voltage: 35.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ22A RoHS compliant?
Yes, SMAJ22A is RoHS compliant.
What is the lead time for SMAJ22A?
The standard lead time for SMAJ22A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,008
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0694
10,000
$0.0684
25,000
$0.0666
50,000
$0.0653
100,000
$0.0645
150,000
$0.0644
250,000 +
$0.0642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!