Available Replacements
ROHs Equivalent
CD214A-T20CALF CD214A-T20CALF Bourns
CD214A-T20CALF

Bourns

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ20CA

TVS Diode Single Bi-Dir 20V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 20V 400W 2-Pin SMA T/R
Search Keywords: SMAJ20CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ20CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Family: SMAJ20CA
Configuration: Single
Direction Type: Bi-Directional
Maximum Clamping Voltage: 32.4 V
Maximum Peak Pulse Current: 12.3 A
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ20CA RoHS compliant?
No, SMAJ20CA is not RoHS compliant.
What is the lead time for SMAJ20CA?
The standard lead time for SMAJ20CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,087
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0990
5,000
$0.0900
10,000
$0.0880
25,000
$0.0853
50,000
$0.0851
100,000
$0.0849
150,000 +
$0.0847
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!