Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ17A

Diode TVS Single Uni-Dir 17V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 17V 400W 2-Pin SMA T/R
Search Keywords: SMAJ17A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ17A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Direction Type: Uni-Directional
Family: SMAJ17A
Maximum Peak Pulse Current: 14.5 A
Maximum Clamping Voltage: 27.6 V
Configuration: Single
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ17A RoHS compliant?
Yes, SMAJ17A is RoHS compliant.
What is the lead time for SMAJ17A?
The standard lead time for SMAJ17A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,390
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0694
10,000
$0.0684
25,000
$0.0666
50,000
$0.0653
100,000
$0.0645
150,000
$0.0644
250,000 +
$0.0642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!