Available Replacements
ROHs Eşdeğeri
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ170CA

TVS Diode Single Bi-Dir 170V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 170V 400W 2-Pin SMA T/R
Search Keywords: SMAJ170CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ170CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Direction Type: Bi-Directional
Family: SMAJ170CA
Maximum Clamping Voltage: 275 V
Maximum Peak Pulse Current: 1.4 A
Configuration: Single
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ170CA RoHS compliant?
No, SMAJ170CA is not RoHS compliant.
What is the lead time for SMAJ170CA?
The standard lead time for SMAJ170CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order Quantity:
1177
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,177
$0.1203
10,000
$0.1135
25,000
$0.1104
50,000
$0.1060
100,000
$0.1033
150,000 +
$0.1030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!