Image is representational - see mfr. specs

SMAJ160CA

Bourns

Diode TVS Single Bi-Dir 160V 400W 2-Pin SMA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 160V 400W 2-Pin SMA
Search Keywords: SMAJ160CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ160CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Maximum Peak Pulse Current:
    1.5 A
  • Family:
    CD214A-T160CA
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Clamping Voltage:
    259 V
  • Direction Type:
    Bi-Directional
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
1177
16 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,177
$0.1179
10,000
$0.1113
25,000
$0.1082
50,000
$0.1039
100,000
$0.1013
150,000 +
$0.1010
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!