Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ160A

TVS Diode Single Uni-Dir 160V 400W 2-Pin SMA T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 160V 400W 2-Pin SMA T/R
Search Keywords: SMAJ160A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ160A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Configuration:
    Single
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    1.5 A
  • Family:
    SMAJ160A
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Clamping Voltage:
    259 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ160A RoHS compliant?
Yes, SMAJ160A is RoHS compliant.
What is the lead time for SMAJ160A?
The standard lead time for SMAJ160A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
1563
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,563
$0.1000
10,000
$0.0940
25,000
$0.0836
50,000
$0.0834
100,000
$0.0832
150,000 +
$0.0830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!