Available Replacements
ROHs Equivalent
CD214A-T14CALF CD214A-T14CALF Bourns
CD214A-T14CALF

Bourns

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ14CA

Diode TVS Single Bi-Dir 14V 400W 2-Pin SMA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 14V 400W 2-Pin SMA
Search Keywords: SMAJ14CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ14CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Clamping Voltage: 23.2 V
Maximum Peak Pulse Current: 17.2 A
Family: CD214A-T14CA
Direction Type: Bi-Directional
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ14CA RoHS compliant?
No, SMAJ14CA is not RoHS compliant.
What is the lead time for SMAJ14CA?
The standard lead time for SMAJ14CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0814
10,000
$0.0802
25,000
$0.0781
50,000
$0.0766
100,000
$0.0757
150,000 +
$0.0755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!