- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMAJ13CA
Bourns
SMAJ13CA
TVS Diode Single Bi-Dir 13V 400W 2-Pin SMA T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMAJ13CA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Peak Pulse Current:18.6 A
-
Maximum Clamping Voltage:21.5 V
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Family:SMAJ13CA
-
Configuration:Single
-
Direction Type:Bi-Directional