- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMAJ130CA
Bourns
SMAJ130CA
Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMAJ130CA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Direction Type:Bi-Directional
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Maximum Clamping Voltage:209 V
-
Family:CD214A-T130CA
-
Maximum Peak Pulse Current:1.9 A