- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMAJ130A
Bourns
SMAJ130A
Diode TVS Single Uni-Dir 130V 400W 2-Pin SMA T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Uni-Dir 130V 400W 2-Pin SMA T/R
Search Keywords: SMAJ130A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMAJ130A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Peak Pulse Current:1.9 A
-
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:209 V
-
Family:SMAJ130A
-
Configuration:Single
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
Frequently Asked Questions
Is SMAJ130A RoHS compliant?
Yes, SMAJ130A is RoHS compliant.
What is the lead time for SMAJ130A?
The standard lead time for SMAJ130A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,452
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.0777
5,000
$0.0706
10,000
$0.0696
25,000
$0.0677
50,000
$0.0665
100,000
$0.0657
150,000
$0.0655
250,000 +
$0.0653
Click for Quote
Log in
to unlock special pricing