Available Replacements
ROHs Equivalent
CD214A-T12CALF CD214A-T12CALF Bourns
CD214A-T12CALF

Bourns

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ12CA

TVS Diode Single Bi-Dir 12V 400W 2-Pin SMA T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 12V 400W 2-Pin SMA T/R
Search Keywords: SMAJ12CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ12CA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Maximum Peak Pulse Current:
    20.1 A
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Family:
    SMAJ12CA
  • Configuration:
    Single
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    19.9 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ12CA RoHS compliant?
No, SMAJ12CA is not RoHS compliant.
What is the lead time for SMAJ12CA?
The standard lead time for SMAJ12CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0889
10,000
$0.0804
25,000
$0.0722
50,000
$0.0720
100,000
$0.0718
150,000 +
$0.0717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!