Available Replacements
ROHs Equivalent
CD214A-T120CALF CD214A-T120CALF Bourns
CD214A-T120CALF

Bourns

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ120CA

Diode TVS Single Bi-Dir 120V 400W 2-Pin SMA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 120V 400W 2-Pin SMA
Search Keywords: SMAJ120CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ120CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Peak Pulse Current: 2 A
Maximum Clamping Voltage: 193 V
Direction Type: Bi-Directional
Family: CD214A-T120CA
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ120CA RoHS compliant?
No, SMAJ120CA is not RoHS compliant.
What is the lead time for SMAJ120CA?
The standard lead time for SMAJ120CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,859
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0838
10,000
$0.0826
25,000
$0.0804
50,000
$0.0788
100,000
$0.0779
150,000 +
$0.0777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!