- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMAJ11CA
Bourns
SMAJ11CA
Diode TVS Single Bi-Dir 11V 400W 2-Pin SMA T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 11V 400W 2-Pin SMA T/R
Search Keywords: SMAJ11CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMAJ11CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:SMAJ11CA
-
Maximum Peak Pulse Current:22 A
-
Maximum Clamping Voltage:18.2 V
-
Direction Type:Bi-Directional
-
Configuration:Single
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
Frequently Asked Questions
Is SMAJ11CA RoHS compliant?
Yes, SMAJ11CA is RoHS compliant.
What is the lead time for SMAJ11CA?
The standard lead time for SMAJ11CA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$0.1117
10,000
$0.1092
25,000
$0.1058
50,000
$0.1055
100,000
$0.1053
150,000 +
$0.1050
Click for Quote
Log in
to unlock special pricing