Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ11A

Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA
Search Keywords: SMAJ11A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMAJ11A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Clamping Voltage: 18.2 V
Family: CD214A-T11A
Maximum Peak Pulse Current: 22 A
Direction Type: Uni-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ11A RoHS compliant?
Yes, SMAJ11A is RoHS compliant.
What is the lead time for SMAJ11A?
The standard lead time for SMAJ11A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0644
10,000
$0.0638
25,000
$0.0634
50,000
$0.0632
100,000
$0.0631
150,000 +
$0.0629
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!