- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMAJ110A
Description
+
Diode TVS Single Uni-Dir 110V 400W 2-Pin SMA
Search Keywords: SMAJ110A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMAJ110A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Clamping Voltage:177 V
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Family:CD214A-T110A
-
Maximum Peak Pulse Current:2.3 A
-
Direction Type:Uni-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0881
10,000
$0.0855
25,000
$0.0808
50,000
$0.0776
100,000
$0.0756
150,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing