Available Replacements
ROHs Equivalent
CD214A-T100ALF CD214A-T100ALF Bourns
CD214A-T100ALF

Bourns

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMAJ100A

Diode TVS Single Uni-Dir 100V 400W 2-Pin SMA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 100V 400W 2-Pin SMA
Search Keywords: SMAJ100A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMAJ100A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Family:
    CD214A-T100A
  • Maximum Clamping Voltage:
    162 V
  • Direction Type:
    Uni-Directional
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Peak Pulse Current:
    2.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMAJ100A RoHS compliant?
No, SMAJ100A is not RoHS compliant.
What is the lead time for SMAJ100A?
The standard lead time for SMAJ100A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0706
10,000
$0.0696
25,000
$0.0677
50,000
$0.0665
100,000
$0.0657
150,000
$0.0655
250,000 +
$0.0653
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!