- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- SM91527L-E
Bourns
SM91527L-E
Telecom Transformer 1: 1 0.45Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal Gull Wing SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1: 1 0.45Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal Gull Wing SMD
Search Keywords: SM91527LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SM91527L-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Frequently Asked Questions
Is SM91527L-E RoHS compliant?
Yes, SM91527L-E is RoHS compliant.
What is the lead time for SM91527L-E?
The standard lead time for SM91527L-E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
926
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
300
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$10.25
100
$10.23
300
$10.20
600
$5.40
900
$3.80
1,200 +
$3.72
Click for Quote
Log in
to unlock special pricing