- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- SM91519L-E
Bourns
SM91519L-E
Telecom Transformer 1: 1 0.45Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal Gull Wing SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1: 1 0.45Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal Gull Wing SMD
Search Keywords: SM91519LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SM91519L-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Frequently Asked Questions
Is SM91519L-E RoHS compliant?
Yes, SM91519L-E is RoHS compliant.
What is the lead time for SM91519L-E?
The standard lead time for SM91519L-E is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$4.83
300
$4.74
600
$4.06
900
$4.05
1,200 +
$3.92
Click for Quote
Log in
to unlock special pricing