- Home ›
- All Products›
- SM91074ALE
Description
+
Telecom Transformer 2(1: 1) 1Ohm Prim. DCR 1.4Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive
Search Keywords: SM91074ALE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SM91074ALE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504319000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
750
$7.37
1,500
$3.89
2,250
$2.67
3,000 +
$2.62
Click for Quote
Log in
to unlock special pricing