- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- SM75057PEL
Bourns
SM75057PEL
Telecom Transformer 1:2/1:2 0.8Ohm/0.8Ohm Prim. DCR 1.6Ohm/1.6Ohm Sec. DCR 16Term. Gull Wing SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1:2/1:2 0.8Ohm/0.8Ohm Prim. DCR 1.6Ohm/1.6Ohm Sec. DCR 16Term. Gull Wing SMD
Search Keywords: SM75057PEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SM75057PEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Family:SM
-
Dimension:12.7 x 9.4 x 5.65 mm
Frequently Asked Questions
Is SM75057PEL RoHS compliant?
Yes, SM75057PEL is RoHS compliant.
What is the lead time for SM75057PEL?
The standard lead time for SM75057PEL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
900
$3.67
1,800
$1.94
2,700
$1.37
3,600 +
$1.34
Click for Quote
Log in
to unlock special pricing