Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SM51589PEL

Telecom Transformer - Turns Ratio 1CT:1CT - 350µH - 16-Pin - Gull Wing - 17.55 x 16 x 6 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Telecom Transformer - Turns Ratio 1CT:1CT - 350µH - 16-Pin - Gull Wing - 17.55 x 16 x 6 mm.
Search Keywords: SM51589PEL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SM51589PEL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 350
Dimension: 17.55mm x 16mm x 6mm
Family: SM51589PEL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SM51589PEL RoHS compliant?
Yes, SM51589PEL is RoHS compliant.
What is the lead time for SM51589PEL?
The standard lead time for SM51589PEL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
350
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$2.12
700
$2.04
1,050
$1.93
2,800
$1.92
5,250
$1.91
7,700
$1.90
10,150
$1.89
15,050 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!