- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- SM51430EL
Bourns
SM51430EL
Telecom Transformer 1:1 1Ohm Prim. DCR 1Ohm Sec. DCR 8 Terminal Gull Wing SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1:1 1Ohm Prim. DCR 1Ohm Sec. DCR 8 Terminal Gull Wing SMD
Search Keywords: SM51430EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SM51430EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Family:SM51430EL
-
Dimension:7.6mm x 8.8mm x 5.3mm
Product Guides
+
Frequently Asked Questions
Is SM51430EL discontinued?
Yes, SM51430EL from Bourns is discontinued (end-of-life October 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SM51430EL RoHS compliant?
Yes, SM51430EL is RoHS compliant.
What is the lead time for SM51430EL?
The standard lead time for SM51430EL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,350
$2.80
2,700
$1.49
4,050
$1.05
5,400 +
$1.03
Click for Quote
Log in
to unlock special pricing