- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- SM51108PEL
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
SM51108PEL
Telecom Transformer - Turns Ratio 1CT:1CT - 350µH - 16-Pin - Gull Wing - 12.8 x 9.3 x 5.65 mm.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
Telecom Transformer - Turns Ratio 1CT:1CT - 350µH - 16-Pin - Gull Wing - 12.8 x 9.3 x 5.65 mm.
Search Keywords: SM51108PEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SM51108PEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Family:SM51108PEL
-
Dimension:12.8 x 9.3 x 5.65 mm
Frequently Asked Questions
Is SM51108PEL discontinued?
Yes, SM51108PEL from Bourns is discontinued (end-of-life July 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SM51108PEL?
The recommended replacement for SM51108PEL is SM13126PEL from Bourns, available from OnlineComponents.com.
Is SM51108PEL RoHS compliant?
Yes, SM51108PEL is RoHS compliant.
What is the lead time for SM51108PEL?
The standard lead time for SM51108PEL is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.