- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- SM13072APEL
Available Replacements
Bourns
SM13072APEL
Telecom Transformer 1:1 1.4Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1:1 1.4Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive
Search Keywords: SM13072APEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SM13072APEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504319000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Dimension:12.8mm x 9.5mm x 5.65mm
-
Family:SM
Product Guides
+
Frequently Asked Questions
Is SM13072APEL discontinued?
Yes, SM13072APEL from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SM13072APEL?
The recommended replacement for SM13072APEL is SM91072AL-E from Bourns, available from OnlineComponents.com.
Is SM13072APEL RoHS compliant?
Yes, SM13072APEL is RoHS compliant.
What is the lead time for SM13072APEL?
The standard lead time for SM13072APEL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.