Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SF-1206F700-2

Fuse Chip Fast Acting 7A 24V SMD Solder Pad 1206 T/R UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 7A 24V SMD Solder Pad 1206 T/R UL
Search Keywords: SF1206F7002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SF-1206F700-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Chip
  • Fuse Size:
    3.1 x 1.55 mm
  • Acting:
    Fast
  • Current Rating:
    7 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    24 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SF-1206F700-2 RoHS compliant?
Yes, SF-1206F700-2 is RoHS compliant.
What is the lead time for SF-1206F700-2?
The standard lead time for SF-1206F700-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,290
Can Ship immediately
Minimum Order Quantity:
404
12 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
404
$0.3125
2,000
$0.2970
3,000
$0.2846
4,000
$0.2839
5,000
$0.2832
10,000
$0.2824
15,000 +
$0.2817
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!