Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SF-1206F250-2

Fuse Chip - Fast Acting - 2.5A - 32V - SMD - Solder Pad 1206.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fuse Chip - Fast Acting - 2.5A - 32V - SMD - Solder Pad 1206.
Search Keywords: SF1206F2502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SF-1206F250-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Type: Chip
Fuse Size: 3.1 x 1.55 mm
Acting: Fast
Current Rating: 2.5 A
Maximum DC Voltage Rating: 32 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SF-1206F250-2 RoHS compliant?
Yes, SF-1206F250-2 is RoHS compliant.
What is the lead time for SF-1206F250-2?
The standard lead time for SF-1206F250-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,997
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2818
2,500
$0.2713
5,000
$0.2623
10,000
$0.2617
15,000
$0.2591
25,000
$0.2559
50,000 +
$0.2553
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!