- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SF-0603S160-2
Bourns
SF-0603S160-2
Fuse Chip Slow Blow Acting 1.6A 32V SMD Solder Pad 0603 T/R UL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Slow Blow Acting 1.6A 32V SMD Solder Pad 0603 T/R UL
Search Keywords: SF0603S1602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-0603S160-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.6 x 0.8 x 0.45 mm
-
Acting:Slow Blow
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Frequently Asked Questions
Is SF-0603S160-2 RoHS compliant?
Yes, SF-0603S160-2 is RoHS compliant.
What is the lead time for SF-0603S160-2?
The standard lead time for SF-0603S160-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
12 Weeks
can ship
11/16/26