- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SF-0603F400-2
Description
+
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 T/R UL
Search Keywords: SF0603F4002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-0603F400-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.6 x 0.8 x 0.45 mm
-
Acting:Fast
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$0.6240
2,500
$0.3840
3,750
$0.3040
5,000 +
$0.2979
Click for Quote
Log in
to unlock special pricing