Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SF-0603F200-2

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R
Search Keywords: SF0603F2002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SF-0603F200-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Type: Chip
Fuse Size: 1.6 x 0.8 x 0.45 mm
Acting: Fast
Current Rating: 2 A
Maximum DC Voltage Rating: 32 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SF-0603F200-2 RoHS compliant?
Yes, SF-0603F200-2 is RoHS compliant.
What is the lead time for SF-0603F200-2?
The standard lead time for SF-0603F200-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.3308
10,000
$0.3300
15,000
$0.3221
25,000
$0.3139
50,000 +
$0.3130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!