help desk software
Image is representational - see mfr. specs

SF-0402F150-2

Bourns

Fuse Chip Fast Acting 1.5A 24V SMD Solder Pad 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 1.5A 24V SMD Solder Pad 0402 T/R
Search Keywords: SF0402F1502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SF-0402F150-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Chip
  • Fuse Size:
    1 x 0.52 x 0.35 mm
  • Acting:
    Fast
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    24 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks can ship 2/12/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.8500
5,000
$0.4500
7,500
$0.3167
10,000 +
$0.3103
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments