- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SF-0402F125-2
Bourns
SF-0402F125-2
Fuse Chip Fast Acting 1.25A 24V SMD Solder Pad 0402 T/R UL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-0402F125-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Chip
-
Fuse Size:1 x 0.52 x 0.35 mm
-
Acting:Fast
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Fuse Material:N/A
-
Mounting:Surface Mount