- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SF-0402F100-2
Description
+
Fuse Chip Fast Acting 1A 24V SMD Solder Pad 0402 T/R UL
Search Keywords: SF0402F1002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SF-0402F100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Chip
-
Fuse Size:1 x 0.52 x 0.35 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.8500
5,000
$0.4500
7,500
$0.3167
10,000 +
$0.3103
Click for Quote
Log in
to unlock special pricing