- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR7045-470K
Description
+
Inductor Power Wirewound 47uH 10% 100KHz 21Q-Factor Ferrite 1A 230mOhm DCR T/R
Search Keywords: SDR7045470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR7045-470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:0.23 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3891
3,000
$0.3609
5,000
$0.3365
8,000
$0.3356
10,000
$0.3348
15,000
$0.3276
25,000
$0.3192
50,000 +
$0.3184
Click for Quote
Log in
to unlock special pricing