- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR7045-331K
Bourns
SDR7045-331K
Inductor Power Wirewound 330uH 10% 100KHz 20Q-Factor Ferrite 420mA 1.24Ohm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR7045-331K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:330 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.42 A
-
Maximum DC Resistance:1.24 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A