Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR7045-330M

Inductor Power Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.22A 150mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.22A 150mOhm DCR T/R
Search Keywords: SDR7045330M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR7045-330M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    33 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.22 A
  • Maximum DC Resistance:
    150 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR7045-330M RoHS compliant?
Yes, SDR7045-330M is RoHS compliant.
What is the lead time for SDR7045-330M?
The standard lead time for SDR7045-330M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3889
3,000
$0.3607
5,000
$0.3364
8,000
$0.3355
10,000
$0.3347
15,000
$0.3275
25,000
$0.3191
50,000 +
$0.3183
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!