Description
+
Fixed Ind 10UH 1.5A 75 Mohm SMD
Search Keywords: SDR7030100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR7030-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,500
$0.3478
3,000
$0.3470
6,000
$0.3243
7,500
$0.3235
10,500
$0.3158
15,000
$0.3150
25,500
$0.3077
51,000 +
$0.3069
Click for Quote
Log in
to unlock special pricing