Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR6603-470M

Inductor Power Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 500mA 640mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 500mA 640mOhm DCR T/R
Search Keywords: SDR6603470M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR6603-470M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.5 A
  • Maximum DC Resistance:
    0.64 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR6603-470M RoHS compliant?
Yes, SDR6603-470M is RoHS compliant.
What is the lead time for SDR6603-470M?
The standard lead time for SDR6603-470M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.4090
1,200
$0.4049
3,000
$0.4010
5,400
$0.4000
7,800
$0.3990
10,200
$0.3980
15,000
$0.3970
25,200 +
$0.3960
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!